Harting 12-Way IDC Connector Socket for Cable Mount, 2-Row

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
774-4110
Mfr. Part No.:
15290122502000
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Number of Rows

2

Gender

Female

Pitch

1.27mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

700mA

Contact Plating

Gold over Palladium Nickel

Series

Har-Flex

Voltage Rating

500 V

Contact Material

Copper Alloy

Housing Material

Liquid Crystal Polymer


The 1.27mm Harting har-flex Series


The Harting har-flex series connectors represent a space saving, rugged and flexible solution for a wide range of Board-to-Board applications in SMT technology. The continuous scalability by an even number of contacts, i.e. from 6 to 100, of the Harting har-flex connector series is a special feature forming an ideal basis for customized applications. Mezzanine, Extender-Card and Mother-to Daughtercard Board to Board applications can be designed using the har-flex series of connectors.

Related links