Wurth Elektronik 4-Way IDC Connector Male for Cable, 2 Row
- RS Stock No.:
- 771-8206
- Distrelec Article No.:
- 304-29-065
- Mfr. Part No.:
- 690157000472
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$3.80
(exc. GST)
$4.20
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 865 unit(s) ready to ship from another location
- Plus 9,515 unit(s) shipping from 11 May 2026
- Plus 2,545 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 15 | $0.76 | $3.80 |
| 20 - 30 | $0.748 | $3.74 |
| 35 + | $0.73 | $3.65 |
*price indicative
- RS Stock No.:
- 771-8206
- Distrelec Article No.:
- 304-29-065
- Mfr. Part No.:
- 690157000472
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 250V | |
| Connector Gender | Male | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Tin over Nickel | |
| Series | WR-MM | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 250V | ||
Connector Gender Male | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Tin over Nickel | ||
Series WR-MM | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
WR-MM Male IDC Cable Mount Connectors
2.54mm staggered pitch (1.27mm pseudo pitch) wire-to-board male IDC cable mount MiniModule connectors for use with ribbon cable with a 1.27mm pitch. These WR-MM series 2.54mm cable mount MiniModule male IDC connectors have a low profile, compact design with a red UL94-V0 PBT body and phosphor bronze contacts with a matte tin over nickel plating.
2.54mm Wurth WR-MM Range
The Wurth WR-MM MiniModule Connector range is a compact low profile system that can be used in Board to Board or Wire to Board applications. The staggered PCB pitch of the Headers and Sockets for the WR-MM MiniModule Connector range is 2.54 mm with the IDC connectors and the Transition connectors having a Ribbon Cable pitch of 1.27 mm.
Note
For mating products see stock numbers 771-8082, 771-8105, 771-8149 and 771-8127 typically
Related links
- Wurth Elektronik 4-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 4-Way IDC Connector Male for Through Hole, 2 Row
- Wurth Elektronik 4-Way IDC Connector Female for Cable, 1 Row
- Wurth Elektronik 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 34-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 18-Way IDC Connector Male for Cable, 2 Row
- Wurth Elektronik 14-Way IDC Connector Male for Cable, 2 Row
