Silicon Labs EZRadio Si4455 RF Transceiver Demonstration Kit 915MHz EZR-LEDK2W-915
- RS Stock No.:
- 771-0606
- Mfr. Part No.:
- EZR-LEDK2W-915
- Brand:
- Silicon Labs
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 771-0606
- Mfr. Part No.:
- EZR-LEDK2W-915
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | RF Transceiver | |
| Kit Classification | Demonstration Kit | |
| Featured Device | Si4455 | |
| Kit Name | EZRadio | |
| Frequency | 915MHz | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology RF Transceiver | ||
Kit Classification Demonstration Kit | ||
Featured Device Si4455 | ||
Kit Name EZRadio | ||
Frequency 915MHz | ||
Related links
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Demonstration Kit 915MHz EZR-LEDK1W-915
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 434MHz EZR-LEDK2W-434
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz EZR-LEDK2W-868
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Development Kit 868MHz EZR-LEDK1W-868
- Microchip MiWi MRF24J40 RF Transceiver Demonstration Kit 2.4GHz DM182016-1
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 915MHz STEVAL-IKR002V5 SPIRIT1
- Texas Instruments CC110 CC110 RF Transceiver Evaluation Kit 868 → 915MHz CC1101EMK868-915
- Silicon Labs RF Transceiver IC, 20-Pin QFN
