Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Development Kit 868MHz EZR-LEDK1W-868
- RS Stock No.:
- 771-0596
- Mfr. Part No.:
- EZR-LEDK1W-868
- Brand:
- Silicon Labs
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$103.71
(exc. GST)
$114.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $103.71 |
| 5 + | $100.28 |
*price indicative
- RS Stock No.:
- 771-0596
- Mfr. Part No.:
- EZR-LEDK1W-868
- Brand:
- Silicon Labs
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| RF Technology | RF Transceiver | |
| Kit Classification | Development Kit | |
| Featured Device | Si4010, Si4355 | |
| Frequency | 868MHz | |
| Kit Name | EZRadio | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
RF Technology RF Transceiver | ||
Kit Classification Development Kit | ||
Featured Device Si4010, Si4355 | ||
Frequency 868MHz | ||
Kit Name EZRadio | ||
- COO (Country of Origin):
- US
EZRadio® Si4010/4355 Remote Control Demonstration Kits
The EZRadio EZR-LEDK1W-xxx Remote Control Demo Kit contains everything you need to familiarize yourself with and evaluate the Si4010 RF SoC transmitter and the Si4355 receiver. The key fob demo board has five push buttons and one LED output. The receiver demo board has four LEDs to display received key fob commands.
Supplied with
Si4010 universal key fob board, Si4355 RFStick receiver board, Key fob plastic case, 2 x AAA batteries, CR2032 3V coin battery
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Related links
- Silicon Labs EZRadio Si4010, Si4355 RF Transceiver Demonstration Kit 915MHz EZR-LEDK1W-915
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 868MHz EZR-LEDK2W-868
- Silicon Labs EZRadio Si4455 RF Transceiver Development Kit 434MHz EZR-LEDK2W-434
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 868MHz STEVAL-IKR002V4 SPIRIT1
- Silicon Labs EZRadio Si4455 RF Transceiver Demonstration Kit 915MHz EZR-LEDK2W-915
- Texas Instruments CC1101 RF Transceiver Development Kit 433MHz CC1101DK433
- STMicroelectronics SPIRIT1, STM32L RF Transceiver Development Kit 433MHz STEVAL-IKR002V3 SPIRIT1
- Texas Instruments CC1101 RF Transceiver Development Kit CC1101DK868-915
