3M, 126 Series Jackscrew For Use With SDR Connector
- RS Stock No.:
- 770-9221
- Mfr. Part No.:
- 12600-S-12
- Brand:
- 3M
Bulk discount available
Subtotal (1 unit)*
$3.97
(exc. GST)
$4.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $3.97 |
| 25 - 74 | $3.81 |
| 75 + | $3.66 |
*price indicative
- RS Stock No.:
- 770-9221
- Mfr. Part No.:
- 12600-S-12
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | D-Sub Screw | |
| Accessory Type | Jackscrew | |
| For Use With | SDR Connector | |
| Series | 126 | |
| Gender | Female | |
| Material | Steel | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type D-Sub Screw | ||
Accessory Type Jackscrew | ||
For Use With SDR Connector | ||
Series 126 | ||
Gender Female | ||
Material Steel | ||
Colour Silver | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Shrunk Delta Ribbon (SDR) Connectors
These 3M 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles have a low profile 0.8 mm pitch. The design of these 122 Series Shrunk D Ribbon (SDR) Boardmount Shielded Receptacles includes provision for M2 Jacksocket screws available separately, see below, or factory installed for stock numbers: 770-9209 and 770-9206 .
Jacksocket Screws:
770-9212 : M2 for 0.8 mm thick Panel
770-9221 : M2 for 1.2 mm thick Panel
122xx-xx5x-xxxx: Non-removable M2 Screw Jacks installed
122xx-xxxx-xxFR: 0.76 μm Gold plating on contact area and Gold Flash on solder Tails
122xx-xxxx-xxPL: 0.2 μm Gold plating on contact area and Gold Flash on solder Tails
Shrunk Delta Ribbon (SDR)
The Shrunk Delta Ribbon Connector (SDR) solution uses the same ribbon contact system and polarized steel shell interface as used in MDR connectors but in a compact 0.8 mm pitch package without sacrificing transmission performance. The SDR connectors can be used to directly replace existing MDR Camera Link® applications.
Related links
- 3M, 126 Series Jack Socket For Use With SDR Connector
- 3M, 3342 Series Jackscrew For Use With D-Sub Connector
- 3M, 3341 Series Jackscrew For Use With D-Sub Connector
- 3M, 3341 Series Jackscrew For Use With Mini D Ribbon Connector
- TE Connectivity, 747784 Series Jackscrew
- TE Connectivity, 747784 Series Jackscrew Kit For Use With D-Sub Connector
- HARTING, D-Sub Series Jackscrew For Use With D-Sub Connector
- TE Connectivity, 5-153 Series Jackscrew Assembly For Use With D-Sub Connector
