ITT Cannon, MDM Series Jack Screw For Use With Micro-D Connector
- RS Stock No.:
- 770-7947
- Mfr. Part No.:
- 320-9508-027
- Brand:
- ITT Cannon
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-7947
- Mfr. Part No.:
- 320-9508-027
- Brand:
- ITT Cannon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITT Cannon | |
| Accessory Type | Jack Screw | |
| For Use With | Micro-D Connector | |
| Series | MDM | |
| Select all | ||
|---|---|---|
Brand ITT Cannon | ||
Accessory Type Jack Screw | ||
For Use With Micro-D Connector | ||
Series MDM | ||
Related links
- ITT Cannon, MDM Series Jack Screw For Use With Micro-D Connector
- ITT Cannon, MDM Series Blank For Use With Mini D Ribbon Connector
- ITT Cannon MDM 51 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 9 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 37 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 25 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
- ITT Cannon MDM 15 Way Straight 1.27 mm Pitch Cable D-Sub Connector
- ITT Cannon MDM 15 Way Straight 1.27 mm Pitch Panel Mount D-Sub Connector
