Duracell Ultra Power Alkaline AA Battery 1.5V
- RS Stock No.:
- 769-2811
- Mfr. Part No.:
- AA5+3 U/PWR RS
- Brand:
- Duracell
Stock information currently inaccessible
- RS Stock No.:
- 769-2811
- Mfr. Part No.:
- AA5+3 U/PWR RS
- Brand:
- Duracell
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Duracell | |
| Model Number | LR6 | |
| Brand Range | Duracell Ultra Power | |
| Chemistry | Alkaline | |
| Nominal Voltage | 1.5V | |
| Terminal Type | Standard | |
| Size | AA | |
| Select all | ||
|---|---|---|
Brand Duracell | ||
Model Number LR6 | ||
Brand Range Duracell Ultra Power | ||
Chemistry Alkaline | ||
Nominal Voltage 1.5V | ||
Terminal Type Standard | ||
Size AA | ||
- COO (Country of Origin):
- BE
Related links
- Duracell Ultra Power Alkaline AA Battery 1.5V
- Duracell Ultra Power Alkaline AAA Battery 1.5V
- Duracell Duracell Ultra Power 1.5V Alkaline D Batteries
- Duracell Duracell Plus Power Alkaline AA Battery 1.5 V
- Duracell MX2400 Alkaline AAA Battery 1.5 V
- Duracell Industrial Alkaline AA Battery 1.5V
- Energizer MAX Alkaline AA Battery 1.5V
- AA Batteries
