Molex Premise Networks PowerCat Euromod II Series, RJ45
- RS Stock No.:
- 768-5267
- Mfr. Part No.:
- SP120101-04
- Brand:
- Molex Premise Networks
Subtotal (1 unit)*
$67.69
(exc. GST)
$74.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.69 |
*price indicative
- RS Stock No.:
- 768-5267
- Mfr. Part No.:
- SP120101-04
- Brand:
- Molex Premise Networks
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex Premise Networks | |
| Product Type | Wall Plate | |
| Interface Type | RJ45 | |
| Minimum Box Depth | 25mm | |
| Material | Polycarbonate | |
| Standards/Approvals | TIA/EIA-568-B.2-1,FCC Subpart F 68.5,ISO 60603-7,ISO 11801:2002,EN 50173:2002,UL-1863,CSA,ETL | |
| Colour | White | |
| Series | PowerCat Euromod II | |
| Select all | ||
|---|---|---|
Brand Molex Premise Networks | ||
Product Type Wall Plate | ||
Interface Type RJ45 | ||
Minimum Box Depth 25mm | ||
Material Polycarbonate | ||
Standards/Approvals TIA/EIA-568-B.2-1,FCC Subpart F 68.5,ISO 60603-7,ISO 11801:2002,EN 50173:2002,UL-1863,CSA,ETL | ||
Colour White | ||
Series PowerCat Euromod II | ||
- COO (Country of Origin):
- PL
PowerCat™ Cat6 Angled Euromod II RJ45 Module Wall Plate Kits
PowerCat™ cat6 angled Euromod II RJ45 module wall plate kits for flexible data outlet installation and high-speed data transmission. The PowerCat™t Euromod II cat6a RJ45 module features a Datagate Plus cat6 RJ45 connector in a polycarbonate UL94V-0 housing. The Datagate Plus RJ45 connector has a spring loaded shutter which offers protection against contamination and also serves to eject improperly seated patch cords. The DataGate Plus RJ45 cat6 connector is dual colour coded for either 568A or 568B wiring schedules and is RJ11 compatible. This PowerCat 6 Euromod II RJ45 module has a 25 x 50mm angled fascia which reduces the bend radius of patch cords. Each of these kits contains a wall plate and the relevant number of PowerCat™ Euromod II RJ45 modules. The minimum back box depth requirement for this RJ45 module is 25mm.
Stock number 768-5260 has a 1 port single gang fascia and 1 RJ45 module
Stock number 768-5263 has a 2 port single gang fascia and 2 x RJ45 modules
Stock number 768-5267 has a 4 port double gang fascia and 4 x RJ45 modules
Standards
TIA/EIA-568-B.2-1
FCC Subpart F 68.5
ISO 60603-7
ISO 11801:2002
EN 50173:2002
FCC Subpart F 68.5
ISO 60603-7
ISO 11801:2002
EN 50173:2002
Related links
- Molex Premise Networks PowerCat Euromod II Series, RJ45
- Molex Premise Networks PowerCat Euromod II Series, Angled Cat6 RJ45 DataGate Plus UTP Shield Type
- Molex Premise Networks PowerCat MOD-SNAP Series RJ45 Connector Female Cat5e, UTP Shield Straight 8 -Way
- Molex Premise Networks PowerCat Series Cat6 24 Port RJ45 RJ Patch Panel UTP 1U Grey
- Molex Premise Networks PowerCat 6 Yellow RJ45 to Male RJ45 Male, Shielded Low Smoke Zero
- Molex Premise Networks PowerCat Series 48 Port RJ45 RJ Patch Panel Shielded 2 U
- Molex Premise Networks PowerCat 6 Red RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride
- Molex Premise Networks PowerCat 6 Yellow RJ45 to Male RJ45 Male, Unshielded Polyvinyl Chloride
