Receptacle 2mm low profile 2+2 way

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$2.26

(exc. GST)

$2.49

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 24$2.26
25 - 99$2.15
100 - 249$2.03
250 - 499$1.92
500 +$1.81

*price indicative

Packaging Options:
RS Stock No.:
767-9470
Mfr. Part No.:
SMM-102-02-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Number of Rows

2

Pitch

2mm

Type

Board to Board

Mounting Type

Surface Mount

Body Orientation

Straight

Termination Method

Solder

Current Rating

3.9A

Voltage Rating

350 V ac

Series

SMM

Contact Material

Beryllium Copper