Receptacle 0.8mm single-ended 26+26way
- RS Stock No.:
- 767-7082
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A
- Brand:
- Samtec
Discontinued product
- RS Stock No.:
- 767-7082
- Mfr. Part No.:
- QRF8-026-05.0-L-D-A
- Brand:
- Samtec
Technical data sheets
Legislation and Compliance
Product Details
QRF8 Series Slim Body Ground Plane Sockets
These Board to Board QRF8 Series connectors have 0.25 μm Gold plated contacts with Tin plated Tails. This range of Board to Board QRF8 Series connectors are available: with and without Guide Posts, straight or right angle, 5 or 7 mm body heights. The design of these Board to Board QRF8 Series connector includes samtec's Edge Rate contacts.
QRF8-xxx-05.0-x-x-x-xx have a Body height of 5 mm
QRF8-xxx-07.0-x-x-x-xx have a Body height of 7 mm
QRF8-xxx-xx.x-x-x-x-GP have Guide Posts
QRF8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts
QRF8-xxx-07.0-x-x-x-xx have a Body height of 7 mm
QRF8-xxx-xx.x-x-x-x-GP have Guide Posts
QRF8-xxx-xx-x-RA-GP have a horizontal orientation with Guide Posts
Note
Mates with QRM8 Series Headers see stock number 767-7115 typical.
Guide Post versions require Guide Post mating articles.
Guide Post versions require Guide Post mating articles.
Rugged Edge Rate® contacts
Integral ground/power plane
Slim 4.60 mm width
Extended Life Product™ (E.L.P.™)
7 mm - 14 mm stack heights
Up to 156 positions
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
Integral ground/power plane
Slim 4.60 mm width
Extended Life Product™ (E.L.P.™)
7 mm - 14 mm stack heights
Up to 156 positions
Dual sourced By Hirose®
Samtec 28+ Gbps Solution
0.8mm Board to Board - Samtec
Specifications
Attribute | Value |
---|---|
Number of Contacts | 52 |
Number of Rows | 2 |
Pitch | 0.8mm |
Type | Board to Board |
Mounting Type | Surface Mount |
Body Orientation | Straight |
Termination Method | Solder |
Current Rating | 2A |
Voltage Rating | 215 V ac |
Series | QRF8 |
Contact Material | Beryllium Copper |
Related links
- Samtec QRF8 Series Straight Surface Mount PCB Socket, 52-Contact,...
- Samtec QRF8 Series Straight Surface Mount PCB Socket, 52-Contact,...
- Samtec QRF8 Series Right Angle Surface Mount PCB Socket,...
- Samtec QRF8 Series Right Angle Surface Mount PCB Socket,...
- Samtec ERF8 Series Vertical Through Hole Mount PCB Socket,...
- Samtec QRF8 Series Straight Surface Mount PCB Socket, 104-Contact,...
- Samtec ERM8 Series Vertical PCB Header, 26 Contact(s), 0.8mm...
- Samtec ERF8 Series Straight Surface Mount PCB Socket, 26-Contact,...