Samtec FTSH Series Straight Surface Pin Header, 20 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 767-6774
- Mfr. Part No.:
- FTSH-110-01-L-DV
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$4.70
(exc. GST)
$5.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 177 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $4.70 |
| 20 - 74 | $4.57 |
| 75 - 299 | $4.44 |
| 300 - 599 | $4.35 |
| 600 + | $4.27 |
*price indicative
- RS Stock No.:
- 767-6774
- Mfr. Part No.:
- FTSH-110-01-L-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | FTSH | |
| Product Type | Pin Header | |
| Current | 1.75A | |
| Pitch | 1.27mm | |
| Number of Contacts | 20 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Mating Pin Length | 3.05mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series FTSH | ||
Product Type Pin Header | ||
Current 1.75A | ||
Pitch 1.27mm | ||
Number of Contacts 20 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board, Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Mating Pin Length 3.05mm | ||
Standards/Approvals No | ||
Samtec Pin Header, 20 Contacts, Black Liquid Crystal Polymer Insulation Material - FTSH Series - FTSH-110-01-L-DV
Route power and communications between PCBs in a flash with this pin header from Samtec. The wire-to-board connector has 20 contacts that let you make multiple connections using just one Terminal block. Thanks to its Compact pitch of 1.27mm, the unit is a practical choice for setups with limited space, such as those found in automotive and telecommunication systems. As this header strip is a Samtec SET-qualified product, you can count on its durability and reliability, even in the harshest of operating environments.
Features & Benefits
• Withstands up to 250 mating cycles for an extended service life
• Gold-plated contacts are corrosion-resistant to ensure optimal conductivity
• Black liquid crystal polymer insulation provides protection against electric shock for added safety
• Resists electrostatic discharge to minimise electrical interference
Applications
• Data and communication centres
• Aerospace engineering
• Industrial automation
• Military industry
Can I install this pin header using an automatic pick-and-place machine?
Yes, thanks to its surface mount technology and solder pads, you can pack this Terminal directly onto the reels of automated pick-and-place machines.
Related links
- Samtec FTSH Series Straight Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Surface Mount Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Straight Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Vertical Through Hole PCB Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Surface Pin Header 1.27 mm Pitch Unshrouded
- Samtec FTSH Series Right Angle Through Hole Pin Header 1.27 mm Pitch Unshrouded
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
