Samtec FTSH Series Right Angle Surface Pin Header, 10 Contact(s), 1.27 mm Pitch, 2 Row, Unshrouded

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$1.80

(exc. GST)

$1.98

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 19$1.80
20 - 74$1.76
75 - 299$1.72
300 - 599$1.69
600 +$1.67

*price indicative

Packaging Options:
RS Stock No.:
767-6768
Mfr. Part No.:
FTSH-105-01-L-DH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

Pin Header

Series

FTSH

Current

1.75A

Pitch

1.27mm

Number of Contacts

10

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board, Wire-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Male

Mating Pin Length

3.05mm

Standards/Approvals

No

Samtec FTSH Series Pin Header, Surface Mount Mounting, 2 Rows - FTSH-105-01-L-DH


This Samtec pin header is a high-quality right-angle board-to-board connector designed for a variety of applications. With its surface mount mounting type and gold plated contacts, this connector ensures reliable performance and durability in demanding environments.

Features & Benefits


• Features a pitch of 1.27mm for precise connectivity

• Constructed with phosphor bronze contact material for enhanced conductivity

• Dual rows with 10 pins providing a secure and stable connection

• Solder termination method for easy installation and maintenance

• Current rating of 1.75A for high-power applications

Applications


• Ideal for use in PCB designs that require a secure and efficient connection

• Suitable for a wide range of Samtec connectors

Can it handle high currents?


Yes, it has a current rating of 1.75A making it suitable for high-power applications.

Will it provide a secure connection?


It features dual rows with 10 pins for a stable and reliable connection.

Is it compatible with other Samtec connectors?


Yes, it can be easily integrated with various Samtec connectors for versatile applications.

Related links