RS PRO Black Glass Filled Reinforced Nylon Polyamide R40 x 40 mm Strut Profile, 8 mm Groove
- RS Stock No.:
- 767-5608
- Distrelec Article No.:
- 304-19-708
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 10 units)*
$22.72
(exc. GST)
$24.99
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 5 | $22.72 | $2.272 |
| 6 - 29 | $22.02 | $2.202 |
| 30 + | $18.12 | $1.812 |
*price indicative
- RS Stock No.:
- 767-5608
- Distrelec Article No.:
- 304-19-708
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Compatible Strut Profile | R40 x 40 mm | |
| Product Type | End Cap | |
| Compatible Groove Size | 8 mm | |
| Colour | Black | |
| Material | Glass Filled Reinforced Nylon Polyamide | |
| Product System | 40 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Compatible Strut Profile R40 x 40 mm | ||
Product Type End Cap | ||
Compatible Groove Size 8 mm | ||
Colour Black | ||
Material Glass Filled Reinforced Nylon Polyamide | ||
Product System 40 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
End Caps
End caps for use with RS structural systems. These cover caps cover the ends of profiles. These end caps are also compatible with the Item range of profiles.
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
Related links
- RS PRO Black Glass Filled Reinforced Nylon Polyamide 40 x 40 mm Strut Profile, 8 mm Groove
- RS PRO Black Glass Filled Reinforced Nylon Polyamide 40 x 80 mm Strut Profile, 8 mm Groove
- RS PRO Black Glass Filled Reinforced Nylon Polyamide End Cap 40 x 80 mm Strut Profile, 8 mm Groove
- RS PRO Black Glass Filled Reinforced Nylon Polyamide R30 x 30 mm Strut Profile, 6 mm Groove
- RS PRO Black Glass Filled Reinforced Nylon Polyamide 30 x 30 mm Strut Profile, 6 mm Groove
- RS PRO Black Glass Filled Reinforced Nylon Polyamide 30 x 60 mm Strut Profile, 6 mm Groove
- RS PRO Black Fibreglass Reinforced 8 mm Groove
- RS PRO Black Polyamide 8 mm Groove
