Samtec TSW Series Straight Through Hole Pin Header, 4 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded
- RS Stock No.:
- 767-0877
- Mfr. Part No.:
- TSW-104-07-L-S
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$0.41
(exc. GST)
$0.45
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 90 unit(s) ready to ship from another location
- Plus 47 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $0.41 |
| 25 - 99 | $0.40 |
| 100 - 499 | $0.39 |
| 500 - 999 | $0.38 |
| 1000 + | $0.37 |
*price indicative
- RS Stock No.:
- 767-0877
- Mfr. Part No.:
- TSW-104-07-L-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TSW | |
| Product Type | Pin Header | |
| Pitch | 2.54mm | |
| Current | 7.6A | |
| Housing Material | Glass Filled Polyester | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Through Hole | |
| Connector System | Board-to-Board, Wire-to-Board | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.54mm | |
| Tail Pin Length | 2.54mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Mating Pin Length | 5.84mm | |
| Voltage | 550V | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TSW | ||
Product Type Pin Header | ||
Pitch 2.54mm | ||
Current 7.6A | ||
Housing Material Glass Filled Polyester | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Through Hole | ||
Connector System Board-to-Board, Wire-to-Board | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.54mm | ||
Tail Pin Length 2.54mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Mating Pin Length 5.84mm | ||
Voltage 550V | ||
Samtec TSW Series Pin Header, Through Hole Mounting, 1 Row - TSW-104-07-L-S
This pin header from Samtec is a high-quality connector designed for various applications in various industries. With features like phosphor bronze contacts and gold-plated pins, this pin header offers reliable connectivity and high performance.
Features & Benefits
• High-quality phosphor bronze contacts ensure excellent conductivity and durability
• Gold-plated pins provide corrosion resistance and a reliable connection
• Suitable for board to board and wire to board connections in various electronic applications
• Through hole mounting design for easy and secure installation
• 2.54mm pitch connector Ideal for various circuit board designs.
Applications
• Ideal for use in automation systems for interconnecting circuit boards
• Can be used for electronic devices requiring high-current connections
• Suitable for creating secure connections in electrical control panels
• Used for wire to board connections in mechanical control systems
Can it handle high-current applications?
Yes, it is designed for high-current applications with a current rating of 7.6 A.
Will it work for through hole mounting installations?
Yes, the through hole mounting design ensures secure installation.
Is it suitable for board to board connections?
Yes, it is Ideal for board to board and wire to board connections.
Can it be used in automation systems?
Yes, it is reliable for automation systems requiring reliable connections.
What are the benefits of gold-plated pins?
Gold-plated pins offer corrosion resistance and a reliable connection.
Related links
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec HTST Series Vertical Through Hole PCB Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- Samtec TSW Series Straight Through Hole PCB Header 2.54 mm Pitch Unshrouded
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
