Samtec ERM8 Series Straight Surface PCB Header, 20 Contact(s), 0.8 mm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 unit)*

$7.81

(exc. GST)

$8.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.81

*price indicative

Packaging Options:
RS Stock No.:
766-8896
Mfr. Part No.:
ERM8-010-05.0-S-DV-TR
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Header

Series

ERM8

Current

1.4A

Pitch

0.8mm

Number of Contacts

20

Housing Material

Liquid Crystal Polymer

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Termination Type

Solder

Minimum Operating Temperature

-55°C

Row Pitch

0.8mm

Maximum Operating Temperature

125°C

Contact Gender

Male

Standards/Approvals

No

Voltage

200V

ERM8 Series Rugged High Speed Headers Style 5


These Board to Board ERM8 Series, SMT, 0.8 mm pitch high speed Headers from Samtec have 0.76 μm Gold plating on the robust Edge Rate contacts and Tin on the PCB tails. This Board-to-Board range of ERM8 Series, SMT, 0.8 mm pitch high speed Style 5 Headers have an overall board height of 8.91 mm with a wafer height of 4.61 mm.

Insulator material: Black LCP

Operating temperature: -55 → 125 °C

0.8mm Board to Board - Samtec


Note

Mates with ERF8 Series Sockets, see stock number 766-8868 typical.

Related links