Subtotal (1 unit)*
$384.66
(exc. GST)
$423.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 11 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $384.66 |
*price indicative
- RS Stock No.:
- 765-9858
- Mfr. Part No.:
- 15019/SP
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Crimp Tool & Component | |
| Sub Type | Positioner | |
| Series | 6000 | |
| For Use With | signal and mains power applications | |
| Standards/Approvals | UL1977, IP69K EN60529:1992, CSA C22.2 No.182.3-M1987 (R2009)), CCC GB/T11918 and GB/T11919, IEC 61984:2009, IP68, DIN 40050-9, IP66 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Crimp Tool & Component | ||
Sub Type Positioner | ||
Series 6000 | ||
For Use With signal and mains power applications | ||
Standards/Approvals UL1977, IP69K EN60529:1992, CSA C22.2 No.182.3-M1987 (R2009)), CCC GB/T11918 and GB/T11919, IEC 61984:2009, IP68, DIN 40050-9, IP66 | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories
Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.
