Bulgin Insertion & Extraction Tool, 6000 Series, Metal Version Contact
- RS Stock No.:
- 765-9854
- Mfr. Part No.:
- 14944/SP
- Brand:
- Bulgin
Subtotal (1 unit)*
$38.86
(exc. GST)
$42.75
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.86 |
*price indicative
- RS Stock No.:
- 765-9854
- Mfr. Part No.:
- 14944/SP
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Insertion & Extraction Tool | |
| Sub Type | Metal Version | |
| Series | 6000 | |
| For Use With | 6000 Series Buccaneer Connectors | |
| Standards/Approvals | GB/T11918, CSA C22.2 No.182.3-M1987 (R2009), GB/T11919, RoHS, cULus, CCC, IEC 61984:2009, VDE, UL1977 | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Insertion & Extraction Tool | ||
Sub Type Metal Version | ||
Series 6000 | ||
For Use With 6000 Series Buccaneer Connectors | ||
Standards/Approvals GB/T11918, CSA C22.2 No.182.3-M1987 (R2009), GB/T11919, RoHS, cULus, CCC, IEC 61984:2009, VDE, UL1977 | ||
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories
Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.
Related links
- Bulgin Insertion & Extraction Tool Metal Version Contact
- Bulgin Insertion & Extraction Tool Extraction Tool Contact
- Bulgin Insertion & Extraction Tool Insertion Tool Contact
- Bulgin Insertion & Extraction Tool Insertion Tool Contact, Contact size 24 to 20 AWG
- Bulgin Crimp Extraction Tool, 7000 Series
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- TE Connectivity Insertion & Extraction Tool Insertion & Extraction Tool Contact
- SAM Insertion & Extraction Tool, Insertion Tool Contact
