Bulgin Insertion & Extraction Tool, 6000 Series, Metal Version Contact
- RS Stock No.:
- 765-9820
- Mfr. Part No.:
- 14946/SP
- Brand:
- Bulgin
Subtotal (1 unit)*
$23.79
(exc. GST)
$26.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.79 |
*price indicative
- RS Stock No.:
- 765-9820
- Mfr. Part No.:
- 14946/SP
- Brand:
- Bulgin
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
| Brand | Bulgin | |
| Sub Type | Metal Version | |
| Product Type | Insertion & Extraction Tool | |
| Series | 6000 | |
| For Use With | 6000 Series Buccaneer Connectors | |
| Standards/Approvals | EN60529:1992, RoHS, GB/T11918 and GB/T11919, CCC, VDE, UL1977, C22.2 No.182.3-M1987 (R2009), IEC 61984:2009, IP68, DIN 40050-9, UL, CSA, IP66, IP69K | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Sub Type Metal Version | ||
Product Type Insertion & Extraction Tool | ||
Series 6000 | ||
For Use With 6000 Series Buccaneer Connectors | ||
Standards/Approvals EN60529:1992, RoHS, GB/T11918 and GB/T11919, CCC, VDE, UL1977, C22.2 No.182.3-M1987 (R2009), IEC 61984:2009, IP68, DIN 40050-9, UL, CSA, IP66, IP69K | ||
Bulgin Buccaneer, 6000 Series Tooling, Cable Glands and Accessories
Bulgin Buccaneer 6000 series tooling and accessories suitable for use with the 6000 series of metal and plastic circular connectors, including a gland pack covering 4-10mm diameter cables, various contact removal tools for differing connector contacts, screening clamp and crimp contact locators.
Related links
- Bulgin Insertion & Extraction Tool Metal Version Contact
- Bulgin Insertion & Extraction Tool Extraction Tool Contact
- Bulgin Insertion & Extraction Tool Insertion Tool Contact
- Bulgin Insertion & Extraction Tool Insertion Tool Contact, Contact size 24 to 20 AWG
- Bulgin Crimp Extraction Tool, 7000 Series
- Molex Extraction Tool Crimp Contact, Extraction Tool Contact
- Bulgin Insertion Tool Contact size 0.2 To 0.5 mm² (20 To 24AWG)
- Bulgin Extraction Tool, Contact Removal Tool Contact