Bulgin Circular Connector, 2 Contacts, Cable, Standard Connector, Plug, Male, IP66, IP68, IP69K, Buccaneer 6000 Series
- RS Stock No.:
- 765-9722
- Mfr. Part No.:
- PXP6011/02P/ST/0507
- Brand:
- Bulgin
Bulk discount available
Subtotal (1 unit)*
$37.04
(exc. GST)
$40.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 108 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $37.04 |
| 10 - 49 | $35.95 |
| 50 - 99 | $34.86 |
| 100 + | $34.11 |
*price indicative
- RS Stock No.:
- 765-9722
- Mfr. Part No.:
- PXP6011/02P/ST/0507
- Brand:
- Bulgin
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Product Type | Circular Connector | |
| Number of Contacts | 2 | |
| Mount Type | Cable | |
| Current | 16A | |
| Connector Size | Standard | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| IP Rating | IP66, IP68, IP69K | |
| Orientation | Straight | |
| Series | Buccaneer 6000 | |
| Voltage | 277.0 V | |
| Mating Type | Push Pull | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Shell Size | 26 | |
| Housing Material | Polymer | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | No | |
| Contact Plating | Nickel | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Product Type Circular Connector | ||
Number of Contacts 2 | ||
Mount Type Cable | ||
Current 16A | ||
Connector Size Standard | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
IP Rating IP66, IP68, IP69K | ||
Orientation Straight | ||
Series Buccaneer 6000 | ||
Voltage 277.0 V | ||
Mating Type Push Pull | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Shell Size 26 | ||
Housing Material Polymer | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals No | ||
Contact Plating Nickel | ||
Contact Material Brass | ||
- COO (Country of Origin):
- TN
Bulgin Buccaneer, 6000 Series Flex In-Line Circular Connectors, Plastic
Bulgin Buccaneer, 6000 series flex in-line connectors are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermo plastic construction and scoop proof connector contacts. These Bulgin Buccaneer plastic bodied, flex in-line circular connectors are suitable for signal and power applications and feature a push-pull secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, such as industrial automation or food processing. One of the unique features of this range of connectors is that they are fully interchangable with the Bulgin Buccaneer 6000 series metal circular connectors. These circular connectors mate with flex cable connectors: PXP6010.
Mates with Flex Cable connector PXP6010 Flex in-line cable connection
Pin or socket versions
Leading earth on 3 pole connectors
Cable braid termination
Nickel plated brass contacts
2 and 3 pole screw terminals have contact fitted, all others need to be ordered separately.
IP66, 68 and 69K rated when mated
Note
For associated connector see 765-9652 and range. For sealing cap see 765-9817 . For crimps see 765-9842 and range , accessories see 765-9814 and range.
Approvals
UL1977, IEC 61984:2009, CSA C22.2 No.182.3-M1987 (R2009), CCC GB/T11918 and GB/T11919
Related links
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 6000 Series
- Bulgin Circular Connector Cable Male IP68 Buccaneer 6000 Series
- Bulgin Circular Connector Cable Plug IP66 IP69K, Buccaneer 6000 Series
- Bulgin Circular Connector Cable Male IP66 Buccaneer 6000 Series
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 6000
- Bulgin Circular Connector Cable Socket IP66 IP69K, Buccaneer 6000
- Bulgin Circular Connector Cable Male IP68 Buccaneer 6000 Series
- Bulgin Circular Connector Front Male IP68 Buccaneer 6000 Series
