Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e, S-FTP Shield
- RS Stock No.:
- 765-9690
- Mfr. Part No.:
- PXP6037/5M00
- Brand:
- Bulgin
38 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$148.97
(exc. GST)
$163.87
(inc. GST)
Units | Per unit |
---|---|
1 - 14 | $148.97 |
15 - 49 | $145.25 |
50 - 99 | $141.63 |
100 - 249 | $138.09 |
250 + | $134.65 |
- RS Stock No.:
- 765-9690
- Mfr. Part No.:
- PXP6037/5M00
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TN
Product Details
Bulgin Buccaneer, 6000 Series RJ45 Ethernet Patch Cord Assemblies, Plastic
Bulgin Buccaneer, 6000 series RJ45 Patch Cord Ethernet single ended assemblies, are robust waterproof harsh environment circular connectors suitable for a wide range of dust and water borne environments, with a durable thermoplastic construction. These Bulgin Buccaneer plastic bodied, RJ45 Ethernet patch cord circular connector cable assemblies feature a push-pull, secure, instant latching mechanism. Suitable for a wide range of harsh environment connector applications, with a data rate of up to 100 MHz. All models are highly reliable and excellent quality.
Features & Benefits
30 degree twist locking
Rewireable flex connector supplied with shielded RJ45
Note
Specifications
Attribute | Value |
---|---|
Ethernet Connector Type | RJ45 Connector |
Gender | Male |
LAN Category | Cat5e |
Mounting Type | Cable Mount |
Number of Ways | 8P8C |
Shield Type | S-FTP |
Orientation | Straight |
IP Rating | IP66, IP68, IP69K |
Length | 72.2mm |
Series | Buccaneer |
Series Number | PXP6037/5M00 |
Contact Material | Phosphor Bronze |
Contact Plating | Gold |
Related links
- Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e,...
- Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e, STP Shield
- Bulgin Buccaneer Series Male RJ45 Connector, Cable Mount, Cat5e
- Bulgin Buccaneer Series RJ45 Connector, Cable Mount, Cat5e
- Bulgin Buccaneer Series Female RJ45 Connector, Panel Mount, Cat5e, Cat6a
- Bulgin Buccaneer Series Female RJ45 Connector, Panel Mount, Cat5e
- Bulgin Cat5e Straight Male RJ45 to Straight Male RJ45 Ethernet...
- Bulgin Buccaneer Series RJ45 Connector, In-line, Cat5, STP Shield