MH Connectors D45ZK 15 Way Straight Screw D-Sub Connector, with Assembly Hardware Male

Bulk discount available

Subtotal (1 unit)*

$15.09

(exc. GST)

$16.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 225 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$15.09
50 - 99$14.35
100 - 249$13.66
250 - 1249$13.00
1250 +$12.36

*price indicative

RS Stock No.:
765-9539
Mfr. Part No.:
D45ZK15-DM15P-K
Brand:
MH Connectors
Find similar products by selecting one or more attributes.
Select all

Brand

MH Connectors

Number of Contacts

15

Product Type

D-Sub Connector

Orientation

Straight

Current

5A

Mount Type

Screw

Connector Gender

Male

Connector Type D

DA15

Mounting Hardware

Assembly Hardware

Housing Material

Steel

Voltage

250V

Minimum Operating Temperature

-40°C

Termination Type

Solder

Contact Gender

Male

Maximum Operating Temperature

120°C

Standards/Approvals

No

Contact Material

Copper Alloy

Series

D45ZK

Contact Plating

Gold over Nickel

COO (Country of Origin):
GB

D-Sub Connector Kits with Angled Metal Hoods


These Kits of MH Connectors D-Sub MHD45ZK Series have 45° angled Die Cast Zinc nickel plated backshells with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHD45ZK Series Kits are Gold plated with the Solder Bucket terminations being Tin plated.

Stock numbers available:

765-9517 Plug kit 9 way stamped contacts

765-9511 Socket kit 9 way stamped contacts

765-9527 Plug kit 15 way stamped contacts

765-9536 Socket kit 15 way stamped contacts

765-9542 Plug kit 25 way stamped contacts

765-9545 Socket kit 25 way stamped contacts

765-9520 Plug kit 9 way machined contacts

765-9523 Socket kit 9 way machined contacts

765-9539 Plug kit 15 way machined contacts

765-9533 Socket kit 15 way machined contacts

765-9549 Plug kit 25 way machined contacts

765-9558 Socket kit 25 way machined contacts

The Kits comprise of:

2 Backshell halves

2 4-40 Thumbscrews (except the 9 way which only has one on the none cable entry side)

2 Housing screws

1 Set of compression inserts for 4, 5, 7 and 9 mm diameter cable

1 Set of compression inserts for 11, 12.5, 14 and 15 mm diameter cable (Note maximum cable diameter is 13 mm)

D-Sub Connector Kits - MH


A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.

Related links