MH Connectors MHDM 15 Way Straight D-Sub Connector
- RS Stock No.:
- 765-9494
- Distrelec Article No.:
- 110-71-891
- Mfr. Part No.:
- MHDM15-DM15P-K
- Brand:
- MH Connectors
Bulk discount available
Subtotal (1 unit)*
$9.98
(exc. GST)
$10.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 115 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $9.98 |
| 50 - 99 | $9.70 |
| 100 - 249 | $9.41 |
| 250 - 499 | $9.22 |
| 500 + | $9.03 |
*price indicative
- RS Stock No.:
- 765-9494
- Distrelec Article No.:
- 110-71-891
- Mfr. Part No.:
- MHDM15-DM15P-K
- Brand:
- MH Connectors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MH Connectors | |
| Product Type | D-Sub Connector | |
| Number of Contacts | 15 | |
| Current | 5A | |
| Orientation | Straight | |
| Housing Material | Steel | |
| Voltage | 250V | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Contact Plating | Gold over Nickel | |
| Contact Material | Copper Alloy | |
| Series | MHDM | |
| Select all | ||
|---|---|---|
Brand MH Connectors | ||
Product Type D-Sub Connector | ||
Number of Contacts 15 | ||
Current 5A | ||
Orientation Straight | ||
Housing Material Steel | ||
Voltage 250V | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Contact Plating Gold over Nickel | ||
Contact Material Copper Alloy | ||
Series MHDM | ||
- COO (Country of Origin):
- CN
D-Sub Connector Kits with Straight Metal Hoods and Metalized Inserts
These Kits of MH Connectors D-Sub MHDM Series are straight 180° Die Cast Zinc nickel plated backshells and metallized compression inserts with either Pin or Socket connectors. The mating part of the contacts in these D-Sub MHDM Series Kits are Gold plated with the Solder Bucket terminations being either Tin or Gold plated.
Stock numbers 765-9472 , 765-9476 , 765-9482 , 765-9491 , 765-9508 and 765-9501 have stamped contacts.
Stock numbers 765-9485 , 765-9488 , 765-9494 , 765-9498 , 765-9505 and 765-9514 have machined contacts.
The Kits comprise of:
2 Backshell halves
2 Strain Relief Screws
2 Strain Relief Clamps
2 Housing screws
2 4-40 Thumbscrews
1 Set of metallized plastic inserts for 6.2, 8.2 and 10.2 mm diameter cable (Note maximum cable diameter is 13 mm)
D-Sub Connector Kits - MH
A range of D-sub Kits which contain a connector, hood and associated screws and cable glands or clamps as specified.
Related links
- MH Connectors MHDM 15 Way Straight D-Sub Connector
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 15 Way Strain Relief
- MH Connectors MHDTZK 15 Way Straight D-Sub Connector
- MH Connectors MHDM 15 Way Straight 2.77 mm Pitch Cable D-Sub Connector Female
- MH Connectors D45ZK 15 Way Straight Screw D-Sub Connector, with Assembly Hardware Male
- MH Connectors MHDM 9 Way Straight D-Sub Connector
- MH Connectors MHDM 25 Way Straight D-Sub Connector
- MH Connectors MHDM Series Zinc Straight D-Sub Backshell, 25 Way Strain Relief
