ZF Reed Switch Magnetic Proximity Sensor, IP65

Subtotal (1 unit)*

$19.89

(exc. GST)

$21.88

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 20 unit(s), ready to ship
Units
Per unit
1 +$19.89

*price indicative

RS Stock No.:
765-9347
Mfr. Part No.:
MP200701
Brand:
ZF
Find similar products by selecting one or more attributes.
Select all

Brand

ZF

Product Type

Reed Switch Magnetic Proximity Sensor

Housing Material

Aluminium

IP Rating

IP65

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

COO (Country of Origin):
MX

MP2007 Series Magnetic Reed Sensors


The MP2007 series of magnetic proximity sensors are in aluminium threaded housing. These reed sensors are omnipolar, magnetically activated switches and can be approached by a magnet from any angle and with either pole.

Stock no 765-9334 is SPST-NC Form B, 3 W max. power rating

Stock no 765-9347 is SPST NO Form A, 10 W max. power rating

Zero power consumption

Resistant to moisture and dirt

Black anodized aluminium housing

Operating temperature -40 → +105 °C

Related links