Samtec TS Series Straight PCB Header, 2 Contact(s), 2.54mm Pitch, 1 Row(s)
- RS Stock No.:
- 765-6376
- Mfr. Part No.:
- TS-102-G-A
- Brand:
- Samtec
Bulk discount available
Subtotal (1 unit)*
$0.40
(exc. GST)
$0.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 19 | $0.40 |
| 20 - 74 | $0.38 |
| 75 - 299 | $0.36 |
| 300 - 599 | $0.34 |
| 600 + | $0.32 |
*price indicative
- RS Stock No.:
- 765-6376
- Mfr. Part No.:
- TS-102-G-A
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | TS | |
| Pitch | 2.54mm | |
| Number of Contacts | 2 | |
| Number of Rows | 1 | |
| Body Orientation | Straight | |
| Connector System | Board to Board | |
| Termination Method | Solder | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 1A | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series TS | ||
Pitch 2.54mm | ||
Number of Contacts 2 | ||
Number of Rows 1 | ||
Body Orientation Straight | ||
Connector System Board to Board | ||
Termination Method Solder | ||
Contact Material Phosphor Bronze | ||
Current Rating 1A | ||
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 3
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 1
- Precision Screw Machined 2.54mm Terminal Strips - TS Series
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 4
- Precision Screw Machined 2.54mm Terminal Strips - TS Series - Customer Drawing 2
