Samtec SSW Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$2.25

(exc. GST)

$2.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 56 unit(s) ready to ship from another location
  • Plus 44 unit(s) shipping from 01 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 19$2.25
20 - 74$2.19
75 - 299$2.13
300 - 599$2.09
600 +$2.05

*price indicative

Packaging Options:
RS Stock No.:
765-5593
Mfr. Part No.:
SSW-102-01-G-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

4

Number of Rows

2

Sub Type

Board-to-Board

Current

6.9A

Pitch

2.54mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550 V

Series

SSW

Row Pitch

2.5mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Material

Bronze

Contact Plating

Gold over Tin

Standards/Approvals

No

Samtec PCB Socket, Tiger Buy Contacts, 5.7A Current Rating Per Pin - SSW Series - SSW-102-01-G-D


Put your circuit boards in communication with each other using this PCB socket from Samtec. It lets you easily stack and send signals and power between circuits, which helps to keep your automated industrial network operating efficiently. Simply solder the unit onto your PCB via its four connection points. This saves on board packing space and also cuts down on termination time. As the product features Tiger Buy contacts with a low insertion force of 0.83N, you can get through your board wiring tasks without breaking a sweat.

Features & Benefits


• Liquid crystal polymer body provides insulation for protection against electric shock

• Chemical and wear-resistant phosphor bronze contacts make it compatible with harsh industrial locations

• Extended insertion depth between 3.68 and 6.35mm for durable board stacking

• Low withdrawal force of 0.72N for quick disconnecting

Applications


• Avionics

• Medical and healthcare facilities

• Automotive manufacturing

• IT hubs

Does this PCB socket have plated pins?


Yes, this socket strip has highly conductive gold-plated pins that ensure optimal electrical flow. As this metal is also corrosion-resistant, the component takes humid settings in its stride.

Related links