Samtec SSQ Series Straight Through Hole PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5468
- Mfr. Part No.:
- SSQ-102-01-G-D
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$2.65
(exc. GST)
$2.92
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 33 unit(s) ready to ship
- Plus 39 unit(s) ready to ship from another location
- Plus 97 unit(s) shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $2.65 |
| 20 - 74 | $2.60 |
| 75 - 299 | $2.55 |
| 300 - 599 | $2.48 |
| 600 + | $2.43 |
*price indicative
- RS Stock No.:
- 765-5468
- Mfr. Part No.:
- SSQ-102-01-G-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 4 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 7.6A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSQ | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 4 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 7.6A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSQ | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
Samtec PCB Socket, Phosphor Bronze Contact Material, 0.92N Insertion Force - SSQ Series - SSQ-102-01-G-D
Keen to cut down on complications when you're connecting your circuit boards? Try this PCB socket from Samtec. It allows you to quickly hook up boards without the need for cables, so it reduces your wiring time. The Tiger Buy contacts use a turning fork that ensures there's little chance of your connections accidentally working loose. As the contacts are made of phosphor bronze, they're highly conductive to ensure your signals flow efficiently through your system.
Features & Benefits
• Safe for use in harsh industrial environments, thanks to its broad operating temperature range between -55°C and +125°C
• Black liquid crystal polymer insulation offers protection against electric shocks
• Low insertion force of 0.92N for ease of assembly
• Gold plating on contacts for resistance to corrosion
Applications
• Industrial automation
• Testing and research facilities
• Military equipment
• Telecommunication centres
Is this PCB socket reusable?
Yes, the product is reusable as you can insert and disconnect it up to 100 times. This makes it an ideal choice for setups that need frequent reconfiguration.
Related links
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
