Samtec SSM Series Right Angle Surface PCB Socket, 4-Contact, 2 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$3.34

(exc. GST)

$3.67

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$3.34
20 - 74$3.27
75 - 299$3.20
300 - 599$3.14
600 +$3.08

*price indicative

Packaging Options:
RS Stock No.:
765-5357
Mfr. Part No.:
SSM-102-L-DH
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

4

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

6.9A

Termination Type

Solder

Housing Material

Liquid Crystal Polymer

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

450V

Series

SSM

Minimum Operating Temperature

-55°C

Row Pitch

2.5mm

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Bronze

Standards/Approvals

No

SMT 2.54mm Square Box Socket Strip - SSM Series


SSM series board to board PCB surface mount box style socket strips with a 2.54mm pitch available in single or double row configurations and vertical or horizontal body orientation. The body of these SSM series board-to-board SMT box socket strips is made from black liquid crystal polymer and the contacts are made from phosphor bronze with a 0.25μm gold plating on the contact and matte tin on the tail. The temperature range at which these PCB board to board socket strips can be used is -55 to +125°C.

Part numbers SSM-XXX-X SH are single row, horizontal mount.

Part numbers SSM-XXX-X SV are single row, vertical mount.

Part numbers SSM-XXX-X DH are double row, horizontal mount.

Part numbers SSM-XXX-X DV are double row, vertical mount.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SSM series board to board SMT box style socket strips will mate with the following:
TSW series through hole square post headers - stock number 767-0849 typically.
TSM series SMT square post headers - stock number 765-6458 typically.
TLW series low profile square headers - stock number 765-6127 typically.

Related links