Microchip RN41-I/RM Bluetooth Chip 2.1, 1.1, 1.2, 2
- RS Stock No.:
- 765-2888
- Mfr. Part No.:
- RN41-I/RM
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 765-2888
- Mfr. Part No.:
- RN41-I/RM
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Bluetooth Class | Class 1 | |
| Bluetooth Version | 2.1, 1.1, 1.2, 2 | |
| Maximum Output Power | 15dBm | |
| Receiver Sensitivity | -80dBm | |
| Supported Bus Interfaces | SPI, UART | |
| Supported I/O Interfaces | USB | |
| Dimensions | 13.4 x 25.8 x 2mm | |
| Height | 2mm | |
| Length | 25.8mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 13.4mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Bluetooth Class Class 1 | ||
Bluetooth Version 2.1, 1.1, 1.2, 2 | ||
Maximum Output Power 15dBm | ||
Receiver Sensitivity -80dBm | ||
Supported Bus Interfaces SPI, UART | ||
Supported I/O Interfaces USB | ||
Dimensions 13.4 x 25.8 x 2mm | ||
Height 2mm | ||
Length 25.8mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 13.4mm | ||
- COO (Country of Origin):
- CN
Related links
- Microchip RN42N-I/RM Bluetooth Chip 2.1
- Microchip RN42SM-I/RM Bluetooth Chip 2.1
- Microchip RN42XVU-I/RM Bluetooth Chip 2.1
- Microchip RN42HID-I/RM Bluetooth Chip 2.1
- Microchip RN41XVC-I/RM Bluetooth Chip 2.1
- Microchip RN41XVU-I/RM Bluetooth Chip 2.1
- Microchip RN42XVP-I/RM Bluetooth Chip 2.1
- Microchip RN42-I/RM Bluetooth Module 1.1 2.0, 2.1
