Hirose Black Strain Relief, Shell Size 13 for use with RM-W Series Waterproof Connector
- RS Stock No.:
- 764-5102
- Mfr. Part No.:
- JR13WCCA-7(72)
- Brand:
- Hirose
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$12.57
(exc. GST)
$13.83
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 90 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 14 | $12.57 |
| 15 + | $12.42 |
*price indicative
- RS Stock No.:
- 764-5102
- Mfr. Part No.:
- JR13WCCA-7(72)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | Strain Relief Clip | |
| Shell Size | 13 | |
| Accessory Type | Strain Relief | |
| For Use With | RM-W Series Waterproof Connector | |
| Colour | Black | |
| Material | Nitrile Rubber (NBR) | |
| Standards/Approvals | No | |
| Series | JR | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type Strain Relief Clip | ||
Shell Size 13 | ||
Accessory Type Strain Relief | ||
For Use With RM-W Series Waterproof Connector | ||
Colour Black | ||
Material Nitrile Rubber (NBR) | ||
Standards/Approvals No | ||
Series JR | ||
- COO (Country of Origin):
- JP
Hirose Strain Relief Cable Clamps
A range of strain relief clamps suited for the HR22 series of circular cable connectors, these cable clamps feature an threaded cable clamp and an internal rubber grommet and metal washer for improved environmental protection and support.
Hirose HR22 Series Connectors
Hirose HR22 series compact circular connectors were developed for use between machine tool motors and associated operation panels. These compact 20 pin circular connectors are waterproof and feature a screw coupling locking mechanism to prevent accidental unlocking due to vibration.
Related links
- Hirose Black Strain Relief, Shell Size 13 for use with RM-W Series Waterproof Connector
- Hirose Strain Relief for use with RM-W Series Waterproof Connector
- Hirose For Use With RM-W Series Waterproof Connector
- TE Connectivity Black Strain Relief, Shell Size 11 for use with CPC Series
- Amphenol Limited Silver Strain Relief, Shell Size 7/12 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/13 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 8/9 for use with Cables
- Amphenol Limited Silver Strain Relief, Shell Size 12/14 for use with Cables
