Staubli Black Male Test Plug, 6 mm Connector, Screw Termination, 80A, 600V
- RS Stock No.:
- 763-3196
- Mfr. Part No.:
- 14.0030-21
- Brand:
- Staubli
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$48.94
(exc. GST)
$53.83
(inc. GST)
- RS Stock No.:
- 763-3196
- Mfr. Part No.:
- 14.0030-21
- Brand:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Black | |
| Gender | Male | |
| Termination Method | Screw | |
| Voltage Rating | 600V | |
| Connector Size | 6 mm | |
| Current Rating | 80A | |
| Length | 62.5mm | |
| Type | Test Connector | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Black | ||
Gender Male | ||
Termination Method Screw | ||
Voltage Rating 600V | ||
Connector Size 6 mm | ||
Current Rating 80A | ||
Length 62.5mm | ||
Type Test Connector | ||
- COO (Country of Origin):
- CH
Related links
- Staubli Black Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Black Male Test Plug Screw Termination 32A, Nickel Plating
- Staubli Black Male Test Plug Screw Termination 32A, Gold Plating
- Staubli Black Male Test Plug Crimp Termination 600V, Silver Plating
- Staubli Black Male Test Plug Solder Termination Gold Plating
- Staubli Black Male Test Plug Solder Termination 10A, Gold Plating
- Staubli Black Female Banana Socket Crimp Termination 600V, Silver Plating
- Staubli Black Male Test Plug 1 kV, Nickel Plating
