Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row
- RS Stock No.:
- 762-6343
- Mfr. Part No.:
- 1607500000
- Brand:
- Weidmüller
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$20.89
(exc. GST)
$22.98
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $4.178 | $20.89 |
| 25 - 45 | $4.068 | $20.34 |
| 50 + | $4.004 | $20.02 |
*price indicative
- RS Stock No.:
- 762-6343
- Mfr. Part No.:
- 1607500000
- Brand:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 3.5mm | |
| Current | 17A | |
| Number of Rows | 1 | |
| Housing Material | Fibreglass Liquid Crystal Polymer | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Colour | Black | |
| Wire Connection Method | Solder | |
| Voltage | 320V | |
| Depth | 11.1mm | |
| Series | OMNIMATE SL | |
| Width | 7.5mm | |
| Standards/Approvals | CSA, cURus | |
| Length | 3.2mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 2 | ||
Pitch 3.5mm | ||
Current 17A | ||
Number of Rows 1 | ||
Housing Material Fibreglass Liquid Crystal Polymer | ||
Connector Gender Male | ||
Orientation Straight | ||
Colour Black | ||
Wire Connection Method Solder | ||
Voltage 320V | ||
Depth 11.1mm | ||
Series OMNIMATE SL | ||
Width 7.5mm | ||
Standards/Approvals CSA, cURus | ||
Length 3.2mm | ||
Standard Density Vertical Flanged Header
These Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are designed for Wave (Flow) soldering. With a solder pin length of 3.2 mm the Weidmuller 3.50 mm pitch Omnimate Range of 180 ° Flanged Shrouded Headers are suitable for 1.6 mm and 2.0 mm thick PCBs.
3.5mm Pitch - Weidmüller Omnimate Range
The Weidmuller 3.50 mm pitch Omnimate Range is a cost effective, space saving solution for PCB applications with vertical or horizontal headers which solder directly onto the board.
Mating harness connectors in either tension clamp or rising clamp screw terminals
Headers with fully enclosed sides
Polarising pins available to prevent mismatch connections
Flammability Class UL94 V-0
Note
For corresponding 180 ° flanged Omnimate connectors see stock number 762-6044 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
For corresponding 90 ° flanged Omnimate connectors see stock number 762-6179 typical.
Related links
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Right Angle Header Solder
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
- Weidmuller OMNIMATE SL Header Solder Termination,
- Weidmuller OMNIMATE SL Pluggable Terminal Block Through Hole
