RS PRO Stainless Steel Locknut for Use with Thermocouple or PRT Probe, RoHS Compliant Standard

Bulk discount available

Subtotal (1 unit)*

$3.83

(exc. GST)

$4.21

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship
  • Plus 642 unit(s) ready to ship from another location
  • Plus 148 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4$3.83
5 - 29$3.81
30 +$3.15

*price indicative

RS Stock No.:
762-1187
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Locknut

Accessory Type

Stainless Steel Locknut

For Use With

Thermocouple or PRT Probe

Standards/Approvals

RoHS Compliant

Locknuts (Brass & Stainless Steel)


Locknuts available in brass and stainless steel for use with temperature sensors.

Note

Small Pack Size:762-1187
Large Pack Size:262-3253

Related links