RS PRO Silver Aluminium Strut Profile 40 x 40 mm 8 mm Groove, 3000 mm Length, Series Profile 8
- RS Stock No.:
- 761-3322
- Distrelec Article No.:
- 304-19-693
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$188.52
(exc. GST)
$207.37
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 421 unit(s) ready to ship from another location
- Plus 255 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $188.52 |
| 6 - 29 | $180.99 |
| 30 + | $148.94 |
*price indicative
- RS Stock No.:
- 761-3322
- Distrelec Article No.:
- 304-19-693
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strut Profile | 40 x 40 mm | |
| Product Type | Strut | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 8mm | |
| Number of Grooves | 4 | |
| Material | Aluminium | |
| Colour | Silver | |
| Standards/Approvals | No | |
| Series | Profile 8 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strut Profile 40 x 40 mm | ||
Product Type Strut | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 8mm | ||
Number of Grooves 4 | ||
Material Aluminium | ||
Colour Silver | ||
Standards/Approvals No | ||
Series Profile 8 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE

RS PRO Profile 8 Aluminium Alloy Profile Strut, 3m x 40mm x 40mm
A lightweight and tough 40 x 40mm Aluminium strut profile with an 8mm groove supplied in 3m lengths.;The RS PRO structural system offers a modular solution for general workplace furniture construction. Offering strong, lightweight, easily interchangeable components in a variety of profile types;Compatible with a range of structural support and connector accessories, work benches, guarding and general enclosures, as well as many other workplace fixtures, they are easy to construct and adapt to almost any application
Features and Benefits
Aluminium Alloy Structural Profile;Profile 8 - groove size of 8mm;Light weight;Dimensions of 40 x 40mm;Supplied in lengths of 3m;Suitable for cut to length applications;Compatible with support and connector accessories;Number of grooves 4
Also available in 1m (761-3319) and 2m (761-3313) lengths
Compatible Groove Size 8 Components
End caps - 767-5601, 767-5604, 767-5608 ;T-Slot Nut – 767-5645, 767-5642, 767-5654, 767-5667, 767-5648, 767-5651, 767-5658, 767-5660, 767-5664, 767-5673, 767-5636;Connector Bracket and Joint – 767-5695, 767-5718, 767-5737, 767-5715, 767-5761, 767-5692, 767-5721, 767-5709, 767-5702;Screws – 767-5822, 767-5686, 767-5689;Cube Connector – 767-5711;Universal Connector – 767-5730, 767-5676;T-Matic Connector – 767-5686, 767-5682;Screw connector – 767-5689;Connection Angle – 767-5695, 767-5698;Floor Bracket – 767-5727;Roller – 767-5743
Note: Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
