RS PRO Silver Aluminium Profile Strut, 30 x 30 mm, 6mm Groove, 3000mm Length
- RS Stock No.:
- 761-3293
- Distrelec Article No.:
- 304-19-692
- Brand:
- RS PRO
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$167.35
(exc. GST)
$184.08
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 26 January 2026
- Plus 137 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $167.35 |
| 6 - 29 | $158.99 |
| 30 + | $151.03 |
*price indicative
- RS Stock No.:
- 761-3293
- Distrelec Article No.:
- 304-19-692
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Strut Profile | 30 x 30 mm | |
| Structural Element Type | Strut Profile | |
| Length | 3000mm | |
| Groove Size | 6mm | |
| Number of Grooves | 4 | |
| Material | Aluminium | |
| Colour | Silver | |
| Product System | Series 2 | |
| Series | Profile 6 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Strut Profile 30 x 30 mm | ||
Structural Element Type Strut Profile | ||
Length 3000mm | ||
Groove Size 6mm | ||
Number of Grooves 4 | ||
Material Aluminium | ||
Colour Silver | ||
Product System Series 2 | ||
Series Profile 6 | ||
RoHS Status: Exempt
Profile 6 - 30mm x 30mm
RS Structural System 30mm x 30mm Profile 6 elements, available in 1m, 2m and 3m lengths, compatible with Item Profile 6 range.
Features and Benefits:
Light-weight aluminium alloy
Suitable for cut to length applications
Multiple profile sizes for a range of applications
Compatible with support and connector accessories
Groove size: 6mm
Number of grooves: 4
Structural element type: Strut profile
Suitable for cut to length applications
Multiple profile sizes for a range of applications
Compatible with support and connector accessories
Groove size: 6mm
Number of grooves: 4
Structural element type: Strut profile
What are the types of connecting components?
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
T-nuts and T-bolts are used to fasten components to profiles
Joint and angle brackets and corner cubes can be used to make a strong connection
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items.
Connecting components are usually made from steel, iron and aluminium for superior strength and a heavier torque. They are easy to use and can be taken apart if you need to disassemble your project later on. They include:
T-nuts and T-bolts are used to fasten components to profiles
Joint and angle brackets and corner cubes can be used to make a strong connection
RS Pro Structural System Profiles, compatible with Item Profile 5, Profile 6 and Profile 8, are suitable for general workplace furniture system construction, offering strong, light-weight, easily interchangeable elements in a variety of profile types. The elements form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as work benches, guarding enclosures, general enclosures, and other workplace fixtures.
RS pro Structural System Profiles are manufactured from extruded anodised aluminium, and are available in various lengths.
What accessories are compatible for groove size 6?
End caps - 767-5507, 767-5516
T-Slot Nut – 767-5525, 767-5529, 767-5531, 767-5538, 767-5535, 767-5522, 767-5550
Connector Bracket and Joint – 767-5566, 767-5572, 767-5579, 767-5569
Cube Connector – 767-5575
Floor Bracket – 767-5557
Universal Connector – 767-5553, 767-5544
T-Matic Connector - 767-5547
Roller – 767-5581
End caps - 767-5507, 767-5516
T-Slot Nut – 767-5525, 767-5529, 767-5531, 767-5538, 767-5535, 767-5522, 767-5550
Connector Bracket and Joint – 767-5566, 767-5572, 767-5579, 767-5569
Cube Connector – 767-5575
Floor Bracket – 767-5557
Universal Connector – 767-5553, 767-5544
T-Matic Connector - 767-5547
Roller – 767-5581
Note
Please note the groove size of the product before ordering any connector accessories such as T-slot nuts.

Related links
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 1000mm Length
- RS PRO Silver Aluminium Profile Strut 6mm Groove, 2000mm Length
- Bosch Rexroth Natural Aluminium Profile Strut 6mm Groove Series 38425
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 2000mm Length
- Bosch Rexroth Silver Aluminium Profile Strut 8mm Groove, 1000mm Length
- FlexLink Silver Aluminium Profile Strut 7.2mm Groove Series XF
