Lemo Crimp Extraction Tool, M Series, Crimp Contact, Contact size 0.7mm
- RS Stock No.:
- 760-0199
- Mfr. Part No.:
- DCF.93.070.4LT
- Brand:
- Lemo
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 760-0199
- Mfr. Part No.:
- DCF.93.070.4LT
- Brand:
- Lemo
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lemo | |
| Tool Type | Extraction Tool | |
| Contact Type | Crimp | |
| Contact Size | 0.7mm | |
| Series | M | |
| Select all | ||
|---|---|---|
Brand Lemo | ||
Tool Type Extraction Tool | ||
Contact Type Crimp | ||
Contact Size 0.7mm | ||
Series M | ||
- COO (Country of Origin):
- CH
Related links
- Lemo Crimp Extraction Tool Crimp Contact, Contact size 0.9mm
- TE Connectivity Crimp Extraction Tool M Series Extraction Tool Contact, Contact size 26/14 AWG
- DMC Crimp Extraction Tool Crimp Contact Contact size 16 AWG
- Molex Crimp Extraction Tool Crimp Contact Contact size 24/18 AWG
- DMC Crimp Extraction Tool Crimp Contact Contact size 20 AWG
- Deutsch Crimp Extraction Tool HDP20 Series Extraction Tool Contact, Contact size 20
- Molex Crimp Extraction Tool Crimp Contact Contact size 28/22 AWG
- Molex Crimp Extraction Tool Crimp Contact Contact size 3 mm
