Molex 73415 Series Edge Female MCX, 50 Ω, Right Angle Body Solder
- RS Stock No.:
- 759-5306
- Mfr. Part No.:
- 73415-0969
- Brand:
- Molex
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 759-5306
- Mfr. Part No.:
- 73415-0969
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Edge | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Size | Micro Miniature | |
| Bulkhead | No | |
| Termination Type | Solder | |
| Polarity | Normal | |
| Maximum Operating Temperature | 260°C | |
| Contact Gender | Female | |
| Series | 73415 | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Edge | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Size Micro Miniature | ||
Bulkhead No | ||
Termination Type Solder | ||
Polarity Normal | ||
Maximum Operating Temperature 260°C | ||
Contact Gender Female | ||
Series 73415 | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
Contact Plating Gold | ||

Molex 73415 Series MMCX 50 Ohm RF Coaxial PCB Jack Receptacles
MMCX microminiature 50 Ohm RF Coaxial PCB jack receptaces with Snap-on couplings for easy connection or disconnection. These MMCX microminiature RF Coax PCB jack connectors have a gold plated brass body, teflon insulator and are available in a variety of mounting options and orientations. Stock numbers 759-5306 and 896-7462 are edge mount PCB SMT jacks with leads that are orientated towards the feed holes.
Typical applications for these MMCX microminiature 50 ohm RF coaxial jacks include wireless and PCS devices, telecommunications, GPS receivers and consumer electronics.
Molex MMCX RF Coaxial Connectors
The Molex range of microminiature MMCX Connectors are lightweight and suitable for applications where dense populations with size and weight limitations are required. The MMXC Snap-on design provides mechanical stability via the continuous outer conductor.
Related links
- Molex 73415 Series Edge Female MCX Right Angle Body Solder
- Molex 73415 Series PCB Female MCX Right Angle Body Solder
- Molex 73415 Series Through Hole Female MCX Right Angle Body Solder
- Molex 73415 Series Edge Female MCX Straight Body
- Molex 73415 Series PCB Female SMP Right Angle Body Solder
- Molex 73415 Series Surface Mount Female MCX Straight Body Solder
- Molex 73415 Series PCB Female MCX Straight Body Solder
- Molex 73415 Series PCB Male MCX Straight Body Solder
