RS PRO Adhesive Pre-Printed Adhesive Label-ACCEPTED-. Quantity: 140 Per Pack

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 140 units)*

$76.66

(exc. GST)

$84.33

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 19$76.66$0.548
20 - 99$75.90$0.542
100 +$62.41$0.446

*price indicative

RS Stock No.:
758-7999
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Pre-Printed Adhesive Label

Fixing Type

Adhesive

Text Colour

Green

Background Colour

White

Quantity Per Package

140Per Pack

Length

38mm

Width

15mm

Text Message

ACCEPTED

Standards/Approvals

No

RS Pro Self Adhesive Printed Vinyl Cloth Labels


RS Pro pre-printed vinyl cloth labels with strong acrylic adhesive can be used in different industries for all labelling requirements such as organising and performing quality control processes. The material is very soft and suitable for offset printing, screen printing, rotary printing and thermal transfer printing. These printed labels come in various colours with different text showing on the labels, which includes the following messages:

758-7949 – Date Installed

758-7951 – Safety Check

758-7955 – QA Approved

758-7958 – Shelf Life

758-7961 – QA Accepted

758-7964 – QA Rejected

758-7967 – QA Inspected

758-7970 – Checked

758-7973 – Cleaned

758-7977 – Inspected By

758-7983 – Serviced By

758-7986 – Batch No.

758-7989 – Tested for Electrical Safety

758-7992 – Equipment Not To Be Used

758-7995 – Rejected

758-7999 – Accepted

758-8002 – Serial No.

758-8005 – Calibrated

758-8009 – Do Not Use

758-8011 – Blank white labels

758-8018 – Tested

Features and Benefits

Excellent printability, conversion and application characteristics

Adhesive labels: length 38 mm, width 15 mm

Very soft and excellent adhesion on cable and curved substrates

Temperature range: -30 °C to +100 °C

Excellent Resistance to Mild Acids; Alkalis; Most Common Petroleum Based Oils; Greases; Aliphatic Solvents

Packaging - sticker sheets come in a pack quantity of 140

Typical Applications:

Can be used for various applications which can include:

Health and safety

Quality Assurance (inspection labelling)

Instruction stickers

Jewellery

Cosmetics

Electronic

PAT testing

Medical diagnostic

Food trades

Production

Maintenance

SHELF LIFE:

Sealed in original packing, the product can be stored at 23 °C and 65% RH for at least one year

Related links