Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc

Bulk discount available
View bulk pricing options

Subtotal (1 box of 4 units)*

$14.332

(exc. GST)

$15.764

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
4 - 196$3.583$14.33
200 - 396$3.518$14.07
400 - 996$3.428$13.71
1000 - 1996$3.383$13.53
2000 +$3.35$13.40

*price indicative

RS Stock No.:
758-2127
Mfr. Part No.:
SPUJ193900
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Switch Operation

Latching

Illuminated

No

Mounting Type

PCB

Contact Configuration

Double Pole Double Throw (DPDT)

Voltage Rating

30V dc

Contact Current Rating

100 mA @ 30 V dc

Manufacturer Part No.

SPUJ193900

Terminal Type

Through Hole

Related links