Alps Alpine Push Button Switch, Momentary, PCB, DPDT, 30V dc
- RS Stock No.:
- 758-2105
- Mfr. Part No.:
- SPUN191000
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 box of 4 units)*
$18.20
(exc. GST)
$20.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 96 unit(s), ready to ship from another location
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 196 | $4.55 | $18.20 |
| 200 - 396 | $4.47 | $17.88 |
| 400 - 996 | $4.358 | $17.43 |
| 1000 + | $4.243 | $16.97 |
*price indicative
- RS Stock No.:
- 758-2105
- Mfr. Part No.:
- SPUN191000
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Related links
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 14 V dc
- Alps Alpine Push Button Switch PCB, DPDT 500 V ac
- Alps Alpine Push Button Switch PCB 30 V dc
- Alps Alpine SPUN Series Push Button Switch PCB, DPDT
- Alps Alpine SPUJ Series Push Button Switch PCB, DPDT
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
