Alps Alpine Push Button Switch, Latching, PCB, DPDT, 30V dc
- RS Stock No.:
- 758-2098
- Mfr. Part No.:
- SPUN191400
- Brand:
- Alps Alpine
Bulk discount available
Subtotal (1 box of 4 units)*
$12.08
(exc. GST)
$13.28
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 4 - 196 | $3.02 | $12.08 |
| 200 - 396 | $2.965 | $11.86 |
| 400 - 996 | $2.89 | $11.56 |
| 1000 - 1996 | $2.813 | $11.25 |
| 2000 + | $2.74 | $10.96 |
*price indicative
- RS Stock No.:
- 758-2098
- Mfr. Part No.:
- SPUN191400
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Switch Operation | Latching | |
| Illuminated | No | |
| Mounting Type | PCB | |
| Contact Configuration | Double Pole Double Throw (DPDT) | |
| Voltage Rating | 30V dc | |
| Contact Current Rating | 100 mA @ 30 V dc | |
| Manufacturer Part No. | SPUN191400 | |
| Terminal Type | Straight Through Hole | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Switch Operation Latching | ||
Illuminated No | ||
Mounting Type PCB | ||
Contact Configuration Double Pole Double Throw (DPDT) | ||
Voltage Rating 30V dc | ||
Contact Current Rating 100 mA @ 30 V dc | ||
Manufacturer Part No. SPUN191400 | ||
Terminal Type Straight Through Hole | ||
Related links
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB 30V dc
- Alps Alpine Push Button Switch PCB, DPDT 500 V ac
- Alps Alpine Push Button Switch PCB 30 V dc
- Alps Alpine Push Button Switch PCB 14 V dc
- Alps Alpine SPUN Series Push Button Switch PCB, DPDT
- Alps Alpine SPUJ Series Push Button Switch PCB, DPDT
- Alps Alpine SPPJ3 Series Push Button Switch PCB 30 V dc
