WIZnet Inc W7100A-64QFN, Ethernet Controller, 10 Mbps, 100 Mbps MDI/MDIX, UART, 3.3 V dc, 64-Pin QFN
- RS Stock No.:
- 758-1045
- Mfr. Part No.:
- W7100A-64QFN
- Brand:
- WIZnet Inc
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-1045
- Mfr. Part No.:
- W7100A-64QFN
- Brand:
- WIZnet Inc
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIZnet Inc | |
| Physical Network Type | 100BaseTX, 10BaseT | |
| Host Interface | UART | |
| Network Interface | MDI/MDIX | |
| Communication Mode | Full Duplex | |
| Data Rate | 10 Mbps, 100 Mbps | |
| Loopback Mode | External | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 64 | |
| Auto-Negotiation | Yes | |
| Typical Operating Supply Voltage | 3.3 V dc | |
| Dimensions | 9 x 9 x 1.45mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +80 °C | |
| Length | 9mm | |
| Height | 1.45mm | |
| Width | 9mm | |
| Select all | ||
|---|---|---|
Brand WIZnet Inc | ||
Physical Network Type 100BaseTX, 10BaseT | ||
Host Interface UART | ||
Network Interface MDI/MDIX | ||
Communication Mode Full Duplex | ||
Data Rate 10 Mbps, 100 Mbps | ||
Loopback Mode External | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 64 | ||
Auto-Negotiation Yes | ||
Typical Operating Supply Voltage 3.3 V dc | ||
Dimensions 9 x 9 x 1.45mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +80 °C | ||
Length 9mm | ||
Height 1.45mm | ||
Width 9mm | ||
- COO (Country of Origin):
- KR
Related links
- Microchip LAN9252I/ML 3.3 V 100 Mbps Host Bus, 64-Pin 3.3 V QFN
- Microchip LAN9220-ABZJ 1.62 V 100 Mbps SMI 56-Pin 3.3 V QFN
- Microchip LAN9252/PT 3.3 V 100 Mbps SPI, 64-Pin 3.3 V
- Microchip 3.3 V 100 Mbps USB 2.0 64-Pin 3.3 V QFN
- Microchip 3.3 V 100 Mbps Host Bus, 64-Pin 3.3 V QFN
- Microchip LAN9512-JZX 3.3 V 100 Mbps USB 2.0 64-Pin 3.3 V QFN
- Microchip LAN8650B1-E/LMX 32-Pin 3.3 V VQFN
- Microchip LAN8651B1-E/LMX 32-Pin 3.3 V VQFN-32
