HARTING DIN 41612 64 Way 2.54 mm Pitch, Type Type B, Type Solder, 2 Row Male, Right Angle DIN 41612 Connector
- RS Stock No.:
- 757-7989
- Mfr. Part No.:
- 09021646921222
- Brand:
- HARTING
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$12.36
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 24 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 19 | $12.36 |
| 20 - 74 | $12.10 |
| 75 - 299 | $11.72 |
| 300 - 599 | $11.45 |
| 600 + | $11.19 |
*price indicative
- RS Stock No.:
- 757-7989
- Mfr. Part No.:
- 09021646921222
- Brand:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | DIN 41612 Connector | |
| Number of Contacts | 64 | |
| Current | 2A | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Connector Gender | Male | |
| Termination Type | Solder | |
| Sub Type | Type B | |
| Pitch | 2.54mm | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | No | |
| Maximum Contact Resistance | 20mΩ | |
| Series | DIN 41612 | |
| Housing Material | Thermoplastic | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type DIN 41612 Connector | ||
Number of Contacts 64 | ||
Current 2A | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Connector Gender Male | ||
Termination Type Solder | ||
Sub Type Type B | ||
Pitch 2.54mm | ||
Contact Plating Tin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Contact Material Copper Alloy | ||
Standards/Approvals No | ||
Maximum Contact Resistance 20mΩ | ||
Series DIN 41612 | ||
Housing Material Thermoplastic | ||
- COO (Country of Origin):
- DE
Harting DIN 41612 Type B Backplane Signal Connectors
Harting DIN 41612 type B backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Stock numbers 757-7989 and 757-7964 are railway approved with a railway classification of NFF 16-101, Smoke index: F1, Flammability class: I2
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
Termination Method - Solder
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
Related links
- HARTING 09 03 64 Way 2.54 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612 Connector
- ERNI DIN 41612 64 Way 2.54 mm Pitch Type Solder Class Class C2 Right Angle DIN 41612
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Type B 2 Row Male, Right
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Type B 2 Row Male, Right
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Solder Straight DIN 41612 Connector
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type Solder Right Angle DIN 41612 Connector
- Hirose PCN10 20 Way 2.54 mm Pitch Type Type B 2 Row Male, Right Angle DIN 41612
- HARTING DIN 41612 64 Way 2.54 mm Pitch Type C 2 Row Male, Right Angle
