HARTING DIN 41612 48 Way 5.08mm Pitch, Straight Rectangular Connector, Socket

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
757-7960
Mfr. Part No.:
09052482831222
Brand:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

48

Gender

Female

Body Orientation

Straight

Pitch

5.08mm

Contact Plating

Gold

Current Rating

6A

Contact Material

Copper Alloy

Series

DIN 41612

Minimum Operating Temperature

-55°C

Housing Material

Thermoplastic

Maximum Operating Temperature

+125°C

COO (Country of Origin):
RO

Related links