- RS Stock No.:
- 756-1218
- Mfr. Part No.:
- 193797-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 756-1218
- Mfr. Part No.:
- 193797-1
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity Universal Mate-N-Lok II High Current Louvertac Contacts
Universal Mate-N-Lok II high current Louvertac pin and socket crimp contacts with a 31A current rating. These Universal Mate-N-Lok II high current contacts have a copper alloy body with a silver plated beryllium copper Louvertac band and silver solder tails.
Universal Mate-N-Lok II high current contacts, stock numbers 756-1199 and 756-1218 accept a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
Stock number 782-6379 accepts a wire range of 10 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings, see stock numbers 680-1947 and 680-1941 typically.
Universal Mate-N-Lok II high current contacts, stock numbers 756-1199 and 756-1218 accept a wire range of 5 to 6mm2, 10 AWG
Universal Mate-N-Lok II high current contacts, stock numbers 756-1209 and 756-1212 accept a wire range of 2 to 3mm2, 14-12 AWG
Stock number 782-6379 accepts a wire range of 10 AWG
These Universal Mate-N-Lok II high current contacts are for use with Universal Mate-N-Lok housings, see stock numbers 680-1947 and 680-1941 typically.
Note
High Current contacts are not intermateable with any other Universal MATE-N-LOK contact
TE Connectivity Universal MATE-N-LOK II ™ Range
Specifications
Attribute | Value |
---|---|
Series | ELCON |
Contact Plating | Silver |
Contact Material | Copper Alloy |