TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670364-1
- RS Stock No.:
- 756-1189
- Distrelec Article No.:
- 304-63-098
- Mfr. Part No.:
- 1670364-1
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)*
$6.74
(exc. GST)
$7.415
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,665 unit(s) shipping from 30 March 2026
- Plus 55 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 245 | $1.348 | $6.74 |
| 250 - 495 | $1.326 | $6.63 |
| 500 + | $1.308 | $6.54 |
*price indicative
- RS Stock No.:
- 756-1189
- Distrelec Article No.:
- 304-63-098
- Mfr. Part No.:
- 1670364-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Automotive Connector Backshell | |
| Sub Type | Cap | |
| Series | HDSCS | |
| Colour | Black | |
| Width | 21.6 mm | |
| Height | 33.5mm | |
| For Use With | MCP Series, HDSCS Series | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Automotive Connector Backshell | ||
Sub Type Cap | ||
Series HDSCS | ||
Colour Black | ||
Width 21.6 mm | ||
Height 33.5mm | ||
For Use With MCP Series, HDSCS Series | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
TE Connectivity HDSCS Connector Accessories
Accessories for use with HDSCS connector systems.
Stock numbers 717-4280 and 395-7476 are vertical adapters for NW 8.5mm diameter corrugated tubing.
Stock number 909-7867 is a right-angle adapter for NW 8.5mm diameter corrugated tubing
Stock number 395-7498 is a vertical adapter for NW 10mm diameter corrugated tubing.
Stock number 395-7505 is a right-angle adapter for NW 10mm diameter corrugated tubing
Stock number 756-1189 is a vertical adapter for NW 13mm diameter corrugated tubing.
Stock numbers 909-7845 and 909-7870 are right-angle adapters for NW 13mm diameter corrugated tubing
Stock number 756-1183 is a vertical adapter for NW17mm diameter corrugated tubing and hose
Stock number 909-7873 is a right angle adapter for NW17mm diameter corrugated tubing and hose
Stock numbers 718-7292 and 909-7876 are fixings slide for use with plug housings.
Stock number 395-7577 is a vertical adapter with universal clamp
TE Connectivity HDSCS (Heavy Duty Sealed Connectors Series)
HDSCS connectors for use in commercial and off-road vehicles applications. These HDSCS automotive connectors have rugged thermoplastic housings and are designed to withstand tough and harsh environments and high levels of vibration. The sealing provides IP67 protection against dust and water. This robust construction ensures high performance, reliability and long-term use. These HDSCS automotive connectors can be used for wire to wire or wire to device applications. The HDSCS connector housings are available in 5 different sizes from 2 to 18 ways and accept AMP MCP 1.5K, AMP MCP 2.8 or AMP MCP 6.3/4.8K receptacle or tab contacts.
Related links
- TE Connectivity HDSCS Automotive Connector Backshell Cap, 1670866-1
- TE Connectivity HDSCS Automotive Connector Backshell Backshell
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap
- TE Connectivity Junior Power Timer 16-way Automotive Connector Backshell Cap, 1452317-1
- TE Connectivity MCP 62-way Automotive Connector Backshell Cap, 1418882-1
- TE Connectivity Junior Power Timer Automotive Connector Backshell Cap, 368333-1
- TE Connectivity HDSCS 12-way Automotive Connector Backshell Backshell
- TE Connectivity, HDSCS Automotive Connector Socket Black 2 Way 1-1418483-1
