TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver, 2057042-1
- RS Stock No.:
- 756-1139
- Mfr. Part No.:
- 2057042-1
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$62.11
(exc. GST)
$68.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 3 | $62.11 |
| 4 - 7 | $60.57 |
| 8 + | $59.62 |
*price indicative
- RS Stock No.:
- 756-1139
- Mfr. Part No.:
- 2057042-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Cage Assembly with Heatsink | |
| Product Type | Cage | |
| For Use With | QSFP MSA Compatible Transceiver | |
| Series | QSFP | |
| Form Factor | QSFP | |
| Colour | Natural Silver | |
| Material | Nickel Silver | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Cage Assembly with Heatsink | ||
Product Type Cage | ||
For Use With QSFP MSA Compatible Transceiver | ||
Series QSFP | ||
Form Factor QSFP | ||
Colour Natural Silver | ||
Material Nickel Silver | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
TE Connectivity QSFP+ Cage Kits
QSFP+ cage kits available in single (stock number 756-1120 , 756-1136 and 820-8145 ) and ganged (756-1133 and 756-1139) configurations which are designed for data rates of up to 10 Gb/s, supporting Fibre Channel, Ethernet, SDH/SONET and InfiniBand standards. These nickel silver QSFP cage kits are belly-to-belly compatible for double sided PCBs, have spring and gaskets designed for EMI containment and press fit terminations. These QSFP+ cage kits are available with lightpipe and heatsink options and are either behind bezel or through bezel mounting (please refer to table for details). A 38 position EVERCLEAR connector is available for use with the QSFP+ cage system, (see stock number 717-4341) along with an EMI dust plug for insertion into unused ports (see stock number 756-1127
The QSFP+ cage/connector system will accept optical or copper interfaces.
The zQSPF+ Interconnect System has four channels with data rates between 25 to 40 Gbps and is backward compatible with QSPF optical modules and cable assemblies.
QSFP+ Connectors and Cable Assemblies - TE Connectivity
The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is Ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.
Note
Port spacing for through-bezel mount versions is 21mm
Port spacing for behind-bezel mount versions is 23.5mm
Port spacing for behind-bezel mount versions is 23.5mm
Related links
- TE Connectivity QSFP Cage Assembly with Heatsink for QSFP MSA Compatible Transceiver
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly 1551891-1
- TE Connectivity ZQSFP+ Cage Assembly for QSFP Cable Assembly, QSFP MSA Compatible Transceiver
- TE Connectivity QSFP Cage Assembly with Heatsink
- TE Connectivity QSFP28 Cage Assembly for QSFP28 Cable Assembly 2354935-1
- TE Connectivity QSFP Cage Assembly with Heatsink, 2057183-1
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver
- TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1
