TE Connectivity QSFP+ Cage Assembly for TE Pluggable I/O transceiver, 1888617-1

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$17.29

(exc. GST)

$19.02

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 47$17.29
48 - 95$16.89
96 +$16.63

*price indicative

Packaging Options:
RS Stock No.:
756-1120
Mfr. Part No.:
1888617-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Accessory Type

Cage Assembly

Product Type

Cage

For Use With

TE Pluggable I/O transceiver

Series

QSFP

Form Factor

QSFP+

Material

Nickel Silver

Standards/Approvals

RoHS

TE Connectivity QSFP+ Cage Kits


QSFP+ cage kits available in single (stock number 756-1120 , 756-1136 and 820-8145 ) and ganged (756-1133 and 756-1139) configurations which are designed for data rates of up to 10 Gb/s, supporting Fibre Channel, Ethernet, SDH/SONET and InfiniBand standards. These nickel silver QSFP cage kits are belly-to-belly compatible for double sided PCBs, have spring and gaskets designed for EMI containment and press fit terminations. These QSFP+ cage kits are available with lightpipe and heatsink options and are either behind bezel or through bezel mounting (please refer to table for details). A 38 position EVERCLEAR connector is available for use with the QSFP+ cage system, (see stock number 717-4341) along with an EMI dust plug for insertion into unused ports (see stock number 756-1127

The QSFP+ cage/connector system will accept optical or copper interfaces.

The zQSPF+ Interconnect System has four channels with data rates between 25 to 40 Gbps and is backward compatible with QSPF optical modules and cable assemblies.

QSFP+ Connectors and Cable Assemblies - TE Connectivity


The Quad Small Form-factor Pluggable (QSFP) interconnect system from TE Connectivity is a four-channel package, offering 3 times the density of traditional SFP ports and supports speeds up to 10Gb/s per channel (suitable for 8G Fiber Channel and 10G Ethernet). The system is Ideal for switches, routers, and host bus adapters (HBA's) where bandwidth is essential.

Note

Port spacing for through-bezel mount versions is 21mm
Port spacing for behind-bezel mount versions is 23.5mm

Related links