Facom R.209 1/4 in Square Extension Bar, 55 mm Overall
- RS Stock No.:
- 755-4153
- Mfr. Part No.:
- R.209
- Brand:
- Facom
Subtotal (1 unit)*
$25.62
(exc. GST)
$28.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 167 unit(s) shipping from 04 May 2026
- Plus 36 unit(s) shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.62 |
*price indicative
- RS Stock No.:
- 755-4153
- Mfr. Part No.:
- R.209
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Drive Size | 1/4 in | |
| Product Type | Extension | |
| Drive Type | Square | |
| Sub Type | Extension Bar | |
| Overall Length | 55mm | |
| Finish | Chrome | |
| Material | Steel | |
| Standards/Approvals | DIN 3123, NF ISO 3316, ISO 3316, ASME B107.10 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Drive Size 1/4 in | ||
Product Type Extension | ||
Drive Type Square | ||
Sub Type Extension Bar | ||
Overall Length 55mm | ||
Finish Chrome | ||
Material Steel | ||
Standards/Approvals DIN 3123, NF ISO 3316, ISO 3316, ASME B107.10 | ||
RoHS Status: Exempt
Facom 1/4" Ratchet accessories:
Introducing professional quality, series of accessories to adapt 1/4" ratchet. As all other hand tools from Facom, these accessories are individually tested and ensure the best-in-class performance and long-life operation. Manufactured from the highest grade steel guarantees the maximum performance, durability and safety of use.
Accessories are available in a number of variants:
T-Handle:
• Facom R.120 - (250-5844) A brake housed in the head holds the sliding rod which can thus be transformed into a T- or an L-shaped spanner. 1/4" square drive. Length 115 mm.
(Standards: NF ISO 3315, ISO 3315, DIN 3122, ASME B107.10)
Extension pieces available in 3 lengths:
• Facom R.209 - (755-4153) - Length: 55 mm
• Facom R.210 - (250-7519) - Length: 100 mm
• Facom R.215 - (250-5872) - Length: 155 mm
(Standards : NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10)
Flexible Extension:
• Facom R.216 - (755-4096) A 1/4" 150 mm piece to access nuts that are difficult to reach. Not for use with powerful tightenings: max. 2.8 N.m.
(Standards: ASME B107.10)
Universal joint:
• Facom R.240 - (250-5888) A spring-stiffened joint keeps it in position to access hard-to-reach places. Overall length 33 cm
(Standards: NF ISO 3316, ISO 3316, DIN 3123, ASME B107.10
Snap Ring Bit-Holder Socket:
• Facom R.235 - (250-7547) Fitted with clips to hold 1/4" hexagonal drive screwdriver bits for frequent removal.
(Standards: NF ISO 2725-1, NF ISO 1173, ISO 2725-1, ISO 1173, DIN 3124)
Features and Benefits:
• Bright Chrome finish
• Compatible with all 1/4" ratchet wrenches
• Professional quality covered by a Facom lifetime guarantee
Related links
- Facom R.209S 1/4 in Square Wobble Extension Bar, 55 mm Overall
- Facom R.215 1/4 in Square Extension Bar, 150 mm Overall
- Facom R.210 1/4 in Square Extension Bar, 100 mm Overall
- Facom R.229A 1/4 in Square Extension Bar, 385 mm Overall
- Facom R.55RCK 6.35 mm Square Extension, 55 mm Overall
- Facom AXS.SPB 1/4 in Square Extension Bar, 230 mm Overall
- Facom K.214A 3/4 in Square Extension Bar, 860 mm Overall
- Facom R.210S 1/4 in Square Wobble Extension Bar, 100 mm Overall
