Bahco BP115 20000rpm Air Angle Grinder

Subtotal (1 unit)*

$486.72

(exc. GST)

$535.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$486.72

*price indicative

RS Stock No.:
754-1826
Mfr. Part No.:
BP115
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Air Grinder

Grinder Type

Air Angle Grinder

Speed

20000rpm

Sound Level

79dBA

Power Rating

164W

Handle Type

Rubber Grip

Maximum Operating Pressure

6.3 bar

Minimum Hose Size

10mm

Air Consumption

113L/min

Inlet Size

6.35 mm

Standards/Approvals

No

Bahco 1/4 in Angle Air Grinder


Bahco 1/4 in Angle Air Grinder is a tool designed for professional use. Manufactured from high-quality materials to ensure long life and safe service. Low weight housing integrated with rubberised handle provides a comfortable and easy operation.

Features & Benefits

• 1/4 in air angle grinder with 3 mm & 6 mm collets for increased flexibility

• 20000 rpm

• Airflow: 113 L/min

• Compact low weight design

• Rear exhaust

• Swivel connector

• Comfort grip

• Safety lock off lever prevents accidental start-ups;• Head height is 75 mm

Related links