Bahco BP822 25000rpm Air Die Grinder
- RS Stock No.:
- 754-1820
- Distrelec Article No.:
- 304-22-484
- Mfr. Part No.:
- BP822
- Brand:
- Bahco
Subtotal (1 unit)*
$494.21
(exc. GST)
$543.63
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $494.21 |
*price indicative
- RS Stock No.:
- 754-1820
- Distrelec Article No.:
- 304-22-484
- Mfr. Part No.:
- BP822
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Grinder Type | Air Die Grinder | |
| Product Type | Air Grinder | |
| Sound Level | 85dBA | |
| Speed | 25000rpm | |
| Power Rating | 250W | |
| Overall Length | 165mm | |
| Inlet Size | 6.35 mm | |
| Air Consumption | 170L/min | |
| Minimum Hose Size | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Grinder Type Air Die Grinder | ||
Product Type Air Grinder | ||
Sound Level 85dBA | ||
Speed 25000rpm | ||
Power Rating 250W | ||
Overall Length 165mm | ||
Inlet Size 6.35 mm | ||
Air Consumption 170L/min | ||
Minimum Hose Size 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
Bahco Mini Air Die Grinder
Air powered mini die grinder supplied with 3mm and 6mm collet for increased flexibility.
Features and Benefits
1/4in inlet
Compact design
Rubber grip
Swivel connector
Sound level: 85 dBA
Airflow: 170 l/min
Swivelling air exhaust
3 and 6 mm collets included
Safety trigger
